ABB09DHLT

Heilind Number:SULABB09DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHLT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHLT

Detailed Description

Introducing the ABB09DHLT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount design provide secure and stable connections. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent electrical requirements. This connector, with 18 positions and a pitch of 1.27mm, is ideal for intricate PCB layouts. Its straight orientation and through-hole termination method simplify installation. With a wide operating temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial applications. The ABB09DHLT is a top choice for engineers seeking high-reliability connectivity solutions.