ABB09DHND

Heilind Number:SULABB09DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHND
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHND

Detailed Description

The ABB09DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 1A amperage rating and 300VAC voltage capability, it meets the requirements of modern electronics. The female gender, Hairpin contact type, and 18 positions with 2 rows offer versatile connectivity options. Gold contact plating and Matte Tin termination plating guarantee excellent signal transmission and durability. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the ABB09DHND for high-reliability connections in your electronic designs.