ABB09DHNN

Heilind Number:SULABB09DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHNN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHNN

Detailed Description

Introducing the ABB09DHNN Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. This connector, featuring a gender: Female design with two rows of 18 positions each, offers reliable connectivity in a compact form factor. With a pitch of 1.27mm, it ensures precise alignment on the PCB. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of power and signal transmission needs. Its straight orientation and no mounting requirement make installation simple. With a tail length of 3.18mm, it provides secure through-hole termination. The matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 150°C. Trust the ABB09DHNN for seamless and durable board-to-board connections in your electronic designs.