ABB09DHNT

Heilind Number:SULABB09DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHNT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHNT

Detailed Description

The ABB09DHNT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, offers secure and stable installation. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm (.05 in) and 18 positions, it allows for precise and efficient PCB connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in a wide range of industries. The connector's hairpin contact type and straight orientation further enhance its performance. With a tail length of 3.18mm (.125 in) and a compact connector height and width of .61 in (15.49mm) and 9.4mm (.37 in) respectively, it is space-efficient without compromising functionality. The termination plating of matte tin ensures durability and longevity. Classified under the category of hi-rel connectors, the ABB09DHNT is a top choice for applications where reliability is paramount.