ABB09DHRD

Heilind Number:SULABB09DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHRD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHRD

Detailed Description

The ABB09DHRD connector, featuring a compact design with two rows and 18 female ports, is a high-performance component essential for seamless board-to-board PCB connections. Crafted from PPS and Beryllium Copper, it offers unparalleled durability and conductivity. The contact material is Gold plated Beryllium Copper, ensuring optimal signal transmission and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, this connector meets stringent industry standards. Its Hairpin contact type and Straddle orientation guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The termination method, Card Extender, and termination plating of Matte Tin further enhance its reliability. With a tail length of 4.06mm and a low connector height of 15.49mm, it provides efficient space utilization. This connector, classified under Board To Board PCB Connectors and Card Edge Connectors, is a crucial component for high-performance electronic systems, making it a must-have in any professional or DIY project.