ABB09DHRN

Heilind Number:SULABB09DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHRN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHRN

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB09DHRN. Designed for high-performance applications, this connector boasts a 1A amperage rating and can handle up to 300VAC. With a female gender and two rows of hairpin contact type, it ensures secure and reliable connections. The gold-plated beryllium copper contacts offer excellent conductivity and durability. Featuring a 1.27mm pitch and 18 positions, it allows for precise connectivity on your PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and no mounting requirement make installation a breeze. With matte tin termination plating, it meets industry standards for quality and reliability. Upgrade your electronic assemblies with the ABB09DHRN connector for seamless performance.