| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB09DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB09DHRT |
ABB09DHRT
| Heilind Number: | SULABB09DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB09DHRT |
| ECAD Model: |
Specifications
Detailed Description
Meet all your high-performance connectivity needs with our ABB09DHRT PCB connector. Designed for precision and durability, this connector features a threaded mount type for secure installation and a card extender termination method. With 18 gold-plated contact positions and a pitch of 1.27mm, it ensures reliable data transfer at up to 300VAC. The beryllium copper contact material guarantees excellent conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its low-profile design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for compact setups. Whether in aerospace, telecommunications, or industrial applications, the ABB09DHRT delivers uncompromising performance.

