ABB09DYFR

Heilind Number:SULABB09DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYFR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DYFR

Detailed Description

Introducing ABB09DYFR, a high-performance PPS & Beryllium Copper connector designed for demanding applications. With a 1A amperage rating and 300VAC voltage capacity, this female connector ensures reliable power transmission. Featuring two rows and 18 positions on a 1.27mm pitch, it offers efficient connectivity on metal boards. The surface mount termination method with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. Its cantilever contact type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections, the ABB09DYFR is a top choice for high-reliability applications.