ABB09DYFT

Heilind Number:SULABB09DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DYFT

Detailed Description

Introducing the ABB09DYFT, a high-performance connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in demanding environments. With a 1A amperage rating and 300VAC voltage capability, it is perfect for power and signal transmission. The female gender, two rows, and 18 positions make it versatile for various connectivity needs. Its threaded mount type and surface mount termination method offer easy and secure installation. The Cantilever contact type with gold plating ensures excellent conductivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the ABB09DYFT for efficient board-to-board and card edge connections in your designs.