ABB09DYHD

Heilind Number:SULABB09DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYHD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DYHD

Detailed Description

Introducing the ABB09DYHD, a high-performance connector designed for precision connections in electronic devices. Featuring PPS & Beryllium Copper construction, this female connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector has two rows with 18 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the cantilever contact type ensures a stable connection. With an operating temperature range of -65 to 150°C, this connector is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating provides corrosion resistance, extending the connector's lifespan. Whether used in board-to-board or card edge connections, the ABB09DYHD is a dependable choice for high-quality PCB connectors.