ABB09DYHN

Heilind Number:SULABB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DYHN

Detailed Description

Introducing the ABB09DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material made of PPS and Beryllium Copper, this connector ensures reliable and efficient connectivity. Featuring a female gender and 2 rows with 18 positions, it offers ample connectivity options. The termination method via Thru Hole and contact plating in Gold guarantee secure and durable connections. Operating at a voltage of 300 VAC and with an amperage of 1 A, it is suitable for various power and signal transmission needs. The cantilever contact type and straight orientation make installation easy. With a wide operating temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The matte tin termination plating adds to its robustness. Compact in size with a height of 15.49 mm and width of 9.4 mm, it is perfect for space-constrained applications. Trust the ABB09DYHN for efficient and dependable board-to-board connectivity.