ABB09DYHR

Heilind Number:SULABB09DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DYHR

Detailed Description

Introducing the ABB09DYHR, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 18 positions, with a pitch of 1.27mm (.05 in) for seamless connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring reliable signal transmission. With a maximum voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its metal board lock mount type and thru-hole termination method guarantee secure attachment. The cantilever contact type offers efficient mating and unmating, while the straight orientation simplifies installation. Measuring just 15.49mm in height and 9.4mm in width, the ABB09DYHR is compact yet robust. With matte tin termination plating for added durability, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the ABB09DYHR.