ABB09DYHT

Heilind Number:SULABB09DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYHT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DYHT

Detailed Description

Introducing the ABB09DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method guarantees easy installation. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity and durability, suitable for high-speed data transmission. With a contact type of Cantilever and straight orientation, it allows for efficient signal transfer. Boasting 18 positions, a pitch of 1.27mm, and voltage rating of 300VAC, it meets the needs of various electronic systems. The connector's tail length of 3.18mm and operating temperature range of -65 to 150°C further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. The termination plating of Matte Tin ensures long-term reliability. Certified under hi-rel standards, this connector, with the acronym ABB09DYHT, is the perfect choice for mission-critical applications.