ABB09DYRD

Heilind Number:SULABB09DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DYRD

Detailed Description

Introducing the ABB09DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient signal transmission. With an amperage rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and 18 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and cantilever contact type, it provides precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating is matte tin, further enhancing its performance and longevity. Whether for industrial machinery or aerospace systems, the ABB09DYRD is the ideal choice for high-reliability connectivity solutions.