| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB09DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULABB09DYRN |
ABB09DYRN
| Heilind Number: | SULABB09DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB09DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB09DYRN Board To Board PCB Connector, designed for high-performance applications. With a pitch of 1.27mm and 18 positions, this connector features female gender, Cantilever contact type, and gold-plated Beryllium Copper contacts for reliable signal transmission. Operating at temperatures ranging from -65 to 150°C, it meets stringent performance requirements. The connector, with No Mounting and Card Extender termination method, offers easy installation. With a voltage rating of 300 VAC and amperage of 1A, it ensures efficient power delivery. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained environments. Tailored for demanding environments, the ABB09DYRN is the ideal choice for aerospace, defense, and industrial applications.

