| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB09DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB09DYRT |
ABB09DYRT
| Heilind Number: | SULABB09DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB09DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABB09DYRT Board To Board PCB Connector, designed for high-performance applications requiring secure and reliable connections. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 18 gold-plated contacts, it offers seamless data transmission at voltage levels of up to 300 VAC. The cantilever contact type and threaded mount design provide easy installation and a secure fit, while the termination method of Card Extender guarantees stable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Trust in the ABB09DYRT for high-quality, high-reliability board-to-board connections.

