ABB100DHAD

Heilind Number:SULABB100DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHAD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHAD

Detailed Description

Introducing the ABB100DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and hairpin contact type make it versatile for various PCB layouts. With gold contact plating and matte tin termination, it guarantees excellent conductivity and durability. Its right-angle orientation and 2.54mm tail length offer flexibility in installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring just 23.24mm in height and 9.4mm in width, it is perfect for space-constrained PCBs. Trust the ABB100DHAD for secure and high-speed board-to-board connections in your critical systems.