ABB100DHAN

Heilind Number:SULABB100DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DHAN

Detailed Description

Introducing the ABB100DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in any environment. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of power and signal transmission needs. The female gender, right-angle orientation, and 2 rows of 200 hairpin contacts offer versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The 1.27mm pitch and thru-hole termination method make for easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in extreme conditions. With a compact size of 9.4mm width and 23.24mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the ABB100DHAN for seamless and efficient board-to-board connections in your designs.