ABB100DHAR

Heilind Number:SULABB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHAR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHAR

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU ABB100DHAR. This female connector features PPS & Phosphor Bronze construction, ensuring durability and reliable connectivity. With a pitch of 1.27mm and 200 positions, it offers seamless integration in your electronic projects. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transfer. Designed for through-hole mounting with metal board lock, it ensures secure attachment. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for various applications. Its hairpin contact type and right-angle orientation further enhance versatility. With a compact size of .915in in height and 9.4mm in width, it saves space without compromising performance. Trust in the ABB100DHAR for efficient and durable board-to-board connections.