ABB100DHAS

Heilind Number:SULABB100DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DHAS

Detailed Description

Introducing the ABB100DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent safety standards. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its unique Hairpin contact type and Right Angle orientation make it suitable for compact designs. With two rows and 200 positions, it offers ample connectivity options. The termination method is Thru Hole, with Matte Tin plating for enhanced solderability. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. Measuring 23.24mm in height and 9.4mm in width, the ABB100DHAS is a compact yet powerful connector for critical electronic systems.