ABB100DHAT

Heilind Number:SULABB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DHAT

Detailed Description

Introducing the ABB100DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. With a female gender and two rows of contacts, it offers versatile mounting options with threaded and thru-hole termination methods. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it ideal for space-saving designs. With 200 positions and a pitch of 1.27mm, it provides efficient signal transmission. The connector's compact size, with a height of 23.24mm and width of 9.4mm, ensures compatibility with various PCB layouts. Matte tin termination plating adds to its reliability. Whether used in aerospace, defense, or industrial applications, the ABB100DHAT connector delivers high performance and quality.