ABB100DHBD

Heilind Number:SULABB100DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHBD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHBD

Detailed Description

Introducing the ABB100DHBD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector boasts a durable construction featuring PPS and phosphor bronze materials, ensuring optimal conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and hairpin contact type make it versatile for various connection setups. With two rows and 200 positions, it offers ample connectivity options. The beryllium copper contacts plated with gold and termination in matte tin guarantee excellent signal integrity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 23.24mm height, it fits seamlessly into PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the ABB100DHBD is the ideal choice for high-reliability connectivity needs.