ABB100DHBN

Heilind Number:SULABB100DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHBN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHBN

Detailed Description

Introducing SKU ABB100DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it offers efficient power transmission. The two rows of contacts, each with 100 positions, provide ample connectivity options. The Thru Hole termination method and Matte Tin plating make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design, with a height of .915 inches and a width of 9.4mm, allows for space-saving on the PCB. The Gold-plated Beryllium Copper contacts ensure low contact resistance and reliable signal transmission. Whether in aerospace, telecommunications, or industrial applications, this connector, with its Right Angle orientation and Hairpin contact type, guarantees high performance and longevity. Upgrade your connectivity solutions with the ABB100DHBN.