| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB100DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 200 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB100DHBR |
ABB100DHBR
| Heilind Number: | SULABB100DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB100DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB100DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 200 positions across 2 rows, this connector ensures reliable signal transmission in compact spaces. Its female gender, right-angle orientation, and thru-hole termination method offer versatility in installation. Crafted with durable materials such as beryllium copper contacts with gold plating and a matte tin termination, it guarantees robust connectivity even in harsh environments. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the ABB100DHBR for seamless and secure board-to-board connections.

