ABB100DHBS

Heilind Number:SULABB100DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHBS
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHBS

Detailed Description

Introducing the ABB100DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable signal transmission with minimal signal loss. Featuring a dual-row, right-angle design with 200 female contact positions, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. Its side-hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the ABB100DHBS for superior performance in your electronic projects.