ABB100DHBT

Heilind Number:SULABB100DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHBT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHBT

Detailed Description

Introducing the ABB100DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer versatility in installation. Utilizing a hairpin contact type with gold plating on beryllium copper, it guarantees optimal signal transmission. Its right angle orientation, 200 positions, and through-hole termination method make it suitable for various circuit board setups. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it withstands harsh environments. Compact in size, with a height of .915 inches and width of 9.4mm, it saves space on PCBs. The ABB100DHBT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.