ABB100DHFD

Heilind Number:SULABB100DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DHFD

Detailed Description

The ABB100DHFD is a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a gender-specific female design, this connector features two rows for secure connectivity. Its surface mount termination method and clearance hole mount type ensure easy and reliable installation. Constructed with PPS and phosphor bronze materials, it offers excellent durability and conductivity. The Beryllium Copper contacts plated with gold guarantee optimal signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for a wide range of electronic devices. Its straight orientation and hairpin contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65°C to 150°C, it is ideal for both standard and demanding environments. The connector's 1.27mm pitch, 200 positions, and 2.54mm tail length provide ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. The matte tin termination plating ensures long-term reliability. Whether used in industrial machinery, telecommunications, or aerospace systems, the ABB100DHFD delivers superior connectivity for critical applications.