| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB100DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB100DHFT |
ABB100DHFT
| Heilind Number: | SULABB100DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB100DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB100DHFT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a unique hairpin contact type made of PPS and Beryllium Copper with gold plating, this connector ensures efficient signal transmission with minimal interference. With a pitch of 1.27mm and two rows of 100 positions each, it offers versatile connectivity options. The threaded mount type and surface mount termination method guarantee secure attachment to PCBs. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust in the ABB100DHFT for your critical electronic connections.

