ABB100DHHD

Heilind Number:SULABB100DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHHD

Detailed Description

Introducing the ABB100DHHD Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS & Phosphor Bronze construction, this connector ensures reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of power-intensive systems. The female connector with two rows and hairpin contact type offers secure mating. Beryllium Copper contacts with gold plating guarantee optimal signal transmission. With a pitch of 1.27mm and 200 positions, it enables precise board-to-board connections. The clearance hole mount and thru-hole termination method provide easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W), it saves space on PCBs. Ideal for aerospace, military, and industrial applications, the ABB100DHHD ensures rugged performance in critical systems.