ABB100DHHN

Heilind Number:SULABB100DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHHN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHHN

Detailed Description

This Board-To-Board PCB Connector, SKU ABB100DHHN, is designed for high-performance applications requiring secure and reliable connections. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal conductivity. With a pitch of 1.27mm and 200 positions, it facilitates complex board layouts. The straight orientation and hairpin contact type offer seamless mating. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it is suitable for diverse environments. The termination method of thru-hole soldering with Matte Tin plating ensures robust attachment to the PCB. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance, making it an ideal choice for demanding electronic systems.