ABB100DHHT

Heilind Number:SULABB100DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHHT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHHT

Detailed Description

The ABB100DHHT is a high-performance board-to-board PCB connector featuring PBT and Beryllium Copper construction, ensuring durability and reliability in electronic connections. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for demanding applications. This female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Its through-hole termination method and gold contact plating guarantee efficient signal transmission. The 1.27mm pitch and hairpin contact type provide precise alignment and low contact resistance. With 200 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability. Classified under hi-rel connectors, the ABB100DHHT ensures performance excellence in aerospace, defense, and industrial applications.