ABB100DHLD

Heilind Number:SULABB100DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHLD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHLD

Detailed Description

Introducing the ABB100DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, with contact material made of beryllium copper and gold plating for optimal signal transmission. The 1.27mm pitch and hairpin contact type support high-speed data transfer, while the 300VAC voltage rating guarantees safe operation. With 200 positions and a straight orientation, it allows for versatile connectivity options. The connector's -65 to 150°C operating temperature range, along with matte tin termination plating, ensures durability and stability. Ideal for aerospace, defense, and industrial applications, the ABB100DHLD is a top choice for reliable and high-speed board-to-board connections.