ABB100DHLN

Heilind Number:SULABB100DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHLN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHLN

Detailed Description

ABB100DHLN features a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 1.27mm (.05 inches) and 200 gold-plated contact positions, it ensures reliable signal transmission in demanding environments. The connector's beryllium copper contacts and matte tin termination offer exceptional conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it meets the needs of various industries, including aerospace and telecommunications. Its female gender, straight orientation, and 2-row design make it versatile for PCB assembly. With a voltage rating of 300 VAC and amperage of 1A, it guarantees safe and efficient power delivery. The connector's compact size, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), allows for high-density mounting. Suitable for applications where reliability is paramount, this connector is a crucial component for mission-critical systems.