ABB100DHLR

Heilind Number:SULABB100DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHLR
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHLR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHLR

Detailed Description

The ABB100DHLR is a high-quality PCB connector designed for reliable performance in demanding environments. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures durability and longevity. With a 1A amperage rating and 300VAC voltage capability, it is suitable for various power and signal transmission applications. The female connector has two rows with a pitch of 1.27mm, accommodating 200 positions for efficient connectivity. Its straight orientation and metal board lock mount type facilitate easy installation on PCBs. The contact material is Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, this connector can perform reliably in extreme conditions. Matte Tin termination plating adds to its durability. Overall, the ABB100DHLR is a top choice for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.