ABB100DHLT

Heilind Number:SULABB100DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHLT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHLT

Detailed Description

Introducing our ABB100DHLT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage of 1A and a voltage rating of 300VAC. With two rows of Hairpin contact pins plated with gold, it guarantees optimal signal integrity. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for various environments. With 200 positions and a 1.27mm pitch, it provides ample connectivity options. The connector's compact design, measuring at 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust in the ABB100DHLT for efficient and durable board-to-board connections in your projects.