ABB100DHND

Heilind Number:SULABB100DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHND
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHND

Detailed Description

Introducing the ABB100DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this female connector boasts a pitch of 1.27mm (.05 in) and a contact type of Hairpin, ensuring reliable connectivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector offers 200 positions across 2 rows, with beryllium copper contacts plated in gold for enhanced durability. Its clearance hole mount and thru-hole termination method make installation a breeze, while matte tin plating on the termination ensures optimal conductivity. At a compact size of 15.49mm in height and 9.4mm in width, the ABB100DHND is a space-efficient solution for your connectivity needs. Perfect for use in aerospace, defense, and other high-reliability industries.