ABB100DHNN

Heilind Number:SULABB100DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHNN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHNN

Detailed Description

Introducing SKU ABB100DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage and 300VAC voltage rating, it is suitable for various power and signal transmission needs. The female gender, hairpin contact type, and straight orientation, along with 200 positions and 2 rows, offer versatility in connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Perfect for high-reliability applications, the ABB100DHNN is a top choice for engineers and designers seeking quality and performance in their electronic designs.