ABB100DHNR

Heilind Number:SULABB100DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHNR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHNR

Detailed Description

Introducing the ABB100DHNR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 1 A and a voltage resistance of 300 VAC, it is ideal for power and signal transmission. The female gender, two rows, and Hairpin contact type offer versatile connectivity options. Through-hole mounting and a tail length of 3.18 mm provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. With a pitch of 1.27 mm, this connector is suitable for high-density layouts. Operating in temperatures ranging from -65 to 150 °C, it is built to withstand harsh conditions. Measuring just 15.49 mm in height and 9.4 mm in width, the ABB100DHNR is compact yet robust. Its matte tin termination plating complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance. Trust in the ABB100DHNR for seamless board-to-board and card edge connections.