ABB100DHNT

Heilind Number:SULABB100DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHNT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHNT

Detailed Description

Introducing SKU ABB100DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. This connector offers 200 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) and a straight orientation, making it ideal for high-density applications. The termination method is thru-hole, with matte tin plating for added reliability. Whether you're designing aerospace systems or industrial machinery, the ABB100DHNT connector is the perfect choice for your high-reliability connectivity needs.