ABB100DHRD

Heilind Number:SULABB100DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHRD

Detailed Description

Introducing the ABB100DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction with beryllium copper contacts plated in gold, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation provide secure and stable connections, while the 200 positions and 2 rows allow for versatile board-to-board configurations. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it perfect for space-constrained applications. The termination method of card extender and termination plating of matte tin ensure easy installation and durability. Trust the ABB100DHRD for your high-reliability connectivity needs.