ABB100DHRN

Heilind Number:SULABB100DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHRN

Detailed Description

Introducing ABB100DHRN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission and durability. With a pitch of 1.27mm (.05 in) and 200 positions across 2 rows, it offers seamless connectivity in compact spaces. The contact material of Beryllium Copper with Gold plating guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method of Card Extender with Matte Tin plating offers ease of installation. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for various PCB applications. Whether it's for industrial, aerospace, or telecommunications use, the ABB100DHRN connector is a reliable choice for high-speed data transmission.