ABB100DHRT

Heilind Number:SULABB100DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHRT

Detailed Description

The ABB100DHRT is a high-performance board-to-board PCB connector designed with precision in mind. Featuring a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. With 200 positions across 2 rows, it offers ample connectivity options for your devices. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Its threaded mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Designed for female gender and hairpin contact type, it ensures secure connections. The compact design with a height of .61 in (15.49mm) and width of .37 in (9.4mm) makes it suitable for space-constrained applications. Trust in the ABB100DHRT for efficient and lasting board-to-board connections.