ABB100DYFN

Heilind Number:SULABB100DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYFN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DYFN

Detailed Description

Introducing the ABB100DYFN, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a contact rating of 1A at 300VAC, it guarantees reliable power transmission. The contact material is gold-plated Beryllium Copper, offering superior signal integrity. Its surface mount termination method and cantilever contact type make installation easy and secure. With two rows and 200 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Certified for board-to-board and card edge connections, it is ideal for use in various electronic devices. Trust the ABB100DYFN for efficient and durable PCB connectivity.