ABB100DYFR

Heilind Number:SULABB100DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYFR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DYFR

Detailed Description

Introducing the ABB100DYFR PCB Connector, a high-performance component designed for demanding electronic applications. With a durable construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. Operating at 1A and 300VAC, it offers secure power transmission. Its two rows and 200 positions provide ample connectivity options, while the surface mount and metal board lock make for easy and secure installation. The Cantilever contact type with gold plating guarantees low contact resistance and high durability. With a pitch of 1.27mm and a tail length of 2.54mm, this connector is suitable for various PCB designs. Its wide operating temperature range of -65 to 150°C and matte tin termination plating ensure performance in harsh environments. Perfect for board-to-board and card edge connections, the ABB100DYFR is a reliable solution for your connectivity needs.