ABB100DYFT

Heilind Number:SULABB100DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DYFT

Detailed Description

Introducing the ABB100DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with 200 positions, offering ample connectivity options. Its threaded mount type and surface mount termination method facilitate easy and secure installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. With matte tin termination plating, it ensures reliable solder connections. This connector is part of the ABB series, known for its quality and performance in the industry. Whether in aerospace, defense, or industrial electronics, the ABB100DYFT is the perfect choice for high-reliability connectivity solutions.