ABB100DYHD

Heilind Number:SULABB100DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DYHD

Detailed Description

Introducing our PPS & Beryllium Copper Board to Board PCB Connector, featuring a contact material of high-performance Beryllium Copper with gold plating for optimal conductivity. With a compact design and a 1.27mm (0.05in) pitch, this connector is perfect for applications requiring high-speed data transmission. Its cantilever contact type ensures reliable connections, while its straight orientation and 200 positions accommodate complex PCB layouts. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating offers easy and secure installation. With a connector height of 15.49mm (0.61in) and a width of 9.4mm (0.37in), it provides a compact solution without compromising functionality. Whether for industrial equipment, telecommunications, or aerospace applications, this connector, with SKU ABB100DYHD, is a reliable choice for your connectivity needs.