ABB100DYHN

Heilind Number:SULABB100DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DYHN

Detailed Description

Introducing the ABB100DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 200 positions spread across 2 rows, this connector ensures secure and precise connectivity. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a voltage of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of Thru Hole with matte tin plating offers reliable solder connections. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether for aerospace, defense, or industrial applications, the ABB100DYHN is the perfect choice.