| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB100DYHT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 200 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 200 |
| SKU: | SULABB100DYHT |
ABB100DYHT
| Heilind Number: | SULABB100DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB100DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB100DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and efficient power transmission. Featuring a pitch of 1.27mm and voltage rating of 300VAC, it can handle high-speed data and power signals with ease. The cantilever contact type and thru-hole termination method guarantee secure connections, while the straight orientation and dual-row design offer versatility in PCB layouts. With a temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environments. Ideal for industrial and aerospace applications, the ABB100DYHT is a trusted solution for your connectivity needs.

