ABB100DYRN

Heilind Number:SULABB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DYRN

Detailed Description

ABB100DYRN offers reliable and efficient connectivity for your PCB needs. With a contact material of Beryllium Copper and gold plating, this connector ensures optimal conductivity. Featuring a pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC, it is suitable for high-performance applications. The cantilever contact type and straddle orientation make for easy and secure connections. With 200 positions and a tail length of .175 in (4.45 mm), it provides ample room for your connectivity requirements. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), is ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your electronic connectivity needs.