ABB100DYRQ

Heilind Number:SULABB100DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULABB100DYRQ

Detailed Description

Introducing our PPS & Beryllium Copper Board to Board PCB Connector, featuring a high-performance design suitable for demanding applications. With a compact pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. The female connector, with two rows and 200 positions, offers versatile connectivity options. Its straddle mount and cantilever contact type provide secure attachment and efficient signal transfer. Built to withstand harsh environments, the connector has a wide operating temperature range of -65 to 150 °C. Crafted with precision, the contacts are made of durable Beryllium Copper and plated with gold for enhanced conductivity. The termination method through card extender and termination plating with matte tin further enhance its reliability. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers easy integration into your PCB assembly. Whether for industrial, aerospace, or telecommunications applications, this connector, with SKU ABB100DYRQ, guarantees exceptional performance and durability. Elevate your connectivity solutions with this premium-grade component.